1959780000
Conn Terminal Block F 15 POS 5.08mm Solder 135° Angle Through Hole 24A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 135° Angle | ||
| Copper Alloy | ||
| Matte Tin | ||
| Receptacle | ||
| Through Hole | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |