PDP SEO Portlet

1955490000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1955490000
Secondary Manufacturer Part#: 1955490000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
5 mm
Screw
30 to 12, 14 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$6.09093
72+
$6.00069
144+
$5.91046
288+
$5.82022
576+
$5.72999