PDP SEO Portlet

1953130000

Conn PC Board Terminal Block HDR 3 POS 10mm 135° Through Hole 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1953130000
Secondary Manufacturer Part#: 1953130000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
135° Angle
Copper Alloy
Matte Tin
Header
300 V
Through Hole
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.01136
200+
$0.88238
400+
$0.87785
800+
$0.87332