PDP SEO Portlet

1949900000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1949900000
Secondary Manufacturer Part#: 1949900000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
5.08 mm
Screw
30 to 12, 26 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$7.76398
48+
$7.64896
96+
$7.53394
192+
$7.41892
384+
$7.3039