1949810000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper | ||
| Tin | ||
| Plug | ||
| Orange | ||
| Tin | ||
| 5.0800 mm | ||
| 14.1 mm | ||
| 25.04 x 14.1 x 18.9 | ||
| 18.9 mm | ||
| 25.04 mm | ||
| Solder | ||
| 30 to 12, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |