PDP SEO Portlet

1944870000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1944870000
Secondary Manufacturer Part#: 1944870000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
5.08 mm
Screw
30 to 12, 11 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$4.08942
84+
$4.02884
168+
$3.96825
336+
$3.90767
672+
$3.84708