PDP SEO Portlet

1944360000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1944360000
Secondary Manufacturer Part#: 1944360000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
5.08 mm
Screw
30 to 12, 22 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$3.11151
96+
$3.0625
192+
$3.01349
384+
$2.96449