PDP SEO Portlet

1944330000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1944330000
Secondary Manufacturer Part#: 1944330000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
5.08 mm
Screw
30 to 12, 14 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$1.52253
180+
$1.49997
360+
$1.47742
720+
$1.45486
1440+
$1.43231