PDP SEO Portlet

1944140000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1944140000
Secondary Manufacturer Part#: 1944140000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
5.08 mm
Omnimate Signal BLZP
19 A
400 V
Screw
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$4.4955
72+
$4.4289
144+
$4.3623
288+
$4.2957
576+
$4.2291