1943840000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Receptacle | ||
| Black | ||
| -50 to 100 °C | ||
| 5.0800 mm | ||
| 20.1 mm | ||
| 25.4 x 20.1 x 16 mm | ||
| 16 mm | ||
| 25.4 mm | ||
| Screw | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |