PDP SEO Portlet

1943670000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1943670000
Secondary Manufacturer Part#: 1943670000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
Omnimate Signal BLZP
19 A
400 V
Crimp
Screw
26 to 12 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.54088
60+
$6.44398
120+
$6.34708
240+
$6.25018
480+
$6.15328