PDP SEO Portlet

1943620000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1943620000
Secondary Manufacturer Part#: 1943620000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
Receptacle
5.08 mm
Omnimate Signal BLZP
19 A
400 V
Screw
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$3.56778
120+
$3.51492
240+
$3.46207
480+
$3.40921
960+
$3.35636