PDP SEO Portlet

1943590000

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1943590000
Secondary Manufacturer Part#: 1943590000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Receptacle
Orange
-50 to 100 °C
5.0800 mm
5.08 mm
20.1 mm
15.24 x 20.1 x 16 mm
16 mm
15.24 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$1.82709
240+
$1.80002
480+
$1.77295
960+
$1.74589
1920+
$1.71882