PDP SEO Portlet

1942130000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1942130000
Secondary Manufacturer Part#: 1942130000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Right Angle
Copper Alloy
Tin
Header
Orange
Tin
260 °C
Through Hole
8
1
-50 to 120 °C
3.81 mm
3.81 mm
9.2 mm
31.88 x 9.2 x 7.1 mm
7.1 mm
31.88 mm
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$1.82074
108+
$1.79377
216+
$1.7668
432+
$1.73982
864+
$1.71285