PDP SEO Portlet

1940830000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1940830000
Secondary Manufacturer Part#: 1940830000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.81 mm
Crimp
28 to 16, 26 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.72227
100+
$7.60787
200+
$7.49346
400+
$7.37906
800+
$7.26465