PDP SEO Portlet

1940790000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1940790000
Secondary Manufacturer Part#: 1940790000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
OMNIMATE Signal BCZ
17.5 A
320 V
Screw
Screw
28 to 16, 18 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.83759
100+
$4.76592
200+
$4.69425
400+
$4.62259
800+
$4.55092