PDP SEO Portlet

1940780000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1940780000
Secondary Manufacturer Part#: 1940780000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Plug
3.81 mm
Crimp
16 AWG
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.51683
100+
$4.44991
200+
$4.383
400+
$4.31608
800+
$4.24917