1930380000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Black | ||
| Tin over Nickel | ||
| Through Hole | ||
| 2 POS | ||
| 1 | ||
| -50 to 130 °C | ||
| 7.6200 mm | ||
| 28.3 mm | ||
| 30.48 x 28.3 x 11.4 mm | ||
| 11.4 mm | ||
| 30.48 mm | ||
| Solder | ||
| Shrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |