1929970000
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1929970000
Secondary Manufacturer Part#: 1929970000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| 7.62 mm | ||
| OMNIMATE Power BV | ||
| 57 A | ||
| 1 kV | ||
| Crimp | ||
| Screw | ||
| 24 to 8, 26.7 AWG | ||
| 8 AWG | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |