PDP SEO Portlet

1924560000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1924560000
Secondary Manufacturer Part#: 1924560000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 mm²
Copper
Silver
Receptacle
10.16 mm
78 A
1 kV
Crimp
Screw
22 to 4, 24 AWG
6 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.74984