PDP SEO Portlet

1924540000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1924540000
Secondary Manufacturer Part#: 1924540000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 mm²
Copper
Silver
Receptacle
10.16 mm
78 A
1 kV
Screw
Screw
6 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$4.48888
120+
$4.42238
240+
$4.35588
480+
$4.28938
960+
$4.22288