PDP SEO Portlet

1912450000

Conn Terminal Block F 2 POS 5mm Screw RA Thru-Hole 24A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1912450000
Secondary Manufacturer Part#: 1912450000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Tin
Receptacle
Through Hole
5 mm
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: