1906480150
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1906480150
Secondary Manufacturer Part#: 1906480150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 m | ||
| Sensor/Actuator | ||
| 4POS M12 Circular | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold | ||
| -25 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544421000 |
| Schedule B: | 8544420000 |