1896830000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| Header | ||
| Silver | ||
| Panel Mount | ||
| 16 POS | ||
| -40 to 125 °C | ||
| 23 mm | ||
| 73 x 23 x 29 mm | ||
| 29 mm | ||
| 73 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |