PDP SEO Portlet

1894190000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1894190000
Secondary Manufacturer Part#: 1894190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$10.36584
72+
$10.21227
144+
$10.0587
288+
$9.90514
576+
$9.75157