PDP SEO Portlet

1893050000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1893050000
Secondary Manufacturer Part#: 1893050000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Bronze
Tin
Receptacle
Black
5.0800 mm
70.76 x 18.9 mm
18.9 mm
70.76 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $: