PDP SEO Portlet

1890390000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1890390000
Secondary Manufacturer Part#: 1890390000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$22.39929
24+
$22.0465
48+
$21.69371
96+
$21.34092