PDP SEO Portlet

1890350000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1890350000
Secondary Manufacturer Part#: 1890350000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$18.9216
36+
$18.64128
72+
$18.36096
144+
$18.08064
288+
$17.80032