PDP SEO Portlet

1890260000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1890260000
Secondary Manufacturer Part#: 1890260000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Tin
Receptacle
Orange
5.0800 mm
31.8 mm
35.2 x 31.8 x 17.4 mm
17.4 mm
35.2 mm
Screw
26 to 14, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$8.11444
84+
$7.99423
168+
$7.87402
252+
$7.7538
336+
$7.63359