PDP SEO Portlet

1889320000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1889320000
Secondary Manufacturer Part#: 1889320000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Tin
Header
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
23.67 mm
129.54 x 23.67 x 26.16 mm
26.16 mm
129.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$23.74731
16+
$23.3955
32+
$23.04369
48+
$22.69187
64+
$22.34006