PDP SEO Portlet

1887510000

Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 10A T/R

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1887510000
Secondary Manufacturer Part#: 1887510000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Copper Alloy
Tin
Black
290
Through Hole
3.5000 mm
12.7 mm
35.7 x 12.7 x 12.9 mm
12.9 mm
35.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$2.78654
380+
$2.74525
760+
$2.70397
1520+
$2.66269
3040+
$2.62141