PDP SEO Portlet

1887170000

Conn Spring Cage 3 POS 7.62mm Solder Thru-Hole 10A T/R

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1887170000
Secondary Manufacturer Part#: 1887170000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Copper Alloy
Tin
Black
290
Through Hole
7.6200 mm
12.7 mm
19.44 x 12.7 x 12.9 mm
12.9 mm
19.44 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$1.26495
380+
$1.24621
760+
$1.22747
1520+
$1.20873
3040+
$1.18999