PDP SEO Portlet

1886320000

Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 10A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1886320000
Secondary Manufacturer Part#: 1886320000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Tin
Receptacle
Black
5.0800 mm
26.9 mm
40.28 x 26.9 x 14.1 mm
14.1 mm
40.28 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: