1877860000
Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| 290 | ||
| Through Hole | ||
| 5.0800 mm | ||
| 12 mm | ||
| 45.72 x 12 x 11 mm | ||
| 11 mm | ||
| 45.72 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |