PDP SEO Portlet

1877500000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1877500000
Secondary Manufacturer Part#: 1877500000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
290
Through Hole
5.0800 mm
12 mm
50.8 x 12 x 11 mm
11 mm
50.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.23832
100+
$4.17554
200+
$4.11274
300+
$4.04996
400+
$3.98716