PDP SEO Portlet

1877410000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1877410000
Secondary Manufacturer Part#: 1877410000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
290
Through Hole
5.0800 mm
12 mm
33.68 x 12 x 11 mm
11 mm
33.68 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.7266
100+
$2.6862
200+
$2.64581
400+
$2.60541
800+
$2.56502