PDP SEO Portlet

1876850000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1876850000
Secondary Manufacturer Part#: 1876850000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
290
Through Hole
5.0800 mm
12 mm
20.32 x 12 x 8.5 mm
8.5 mm
20.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.5116
200+
$1.4892
400+
$1.46681
600+
$1.44441
800+
$1.42202