PDP SEO Portlet

1874670000

Conn Spring Cage 2 POS 7.62mm Solder RA Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1874670000
Secondary Manufacturer Part#: 1874670000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Right Angle
Copper Alloy
Tin
Black
290
Through Hole
7.6200 mm
14.3 mm
11.82 x 14.3 x 8.5 mm
8.5 mm
11.82 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:265  Mult:265  
USD $:
265+
$1.01709
530+
$1.00202
1060+
$0.98695
2120+
$0.97189
4240+
$0.95682