1871480000
Conn Wire to Board M 7 POS 3.81mm Solder ST Thru-Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Pale Green | ||
| Through Hole | ||
| -25 to 125 °C | ||
| 3.8100 mm | ||
| 7.1 mm | ||
| 28.07 x 7.1 x 9.2 mm | ||
| 9.2 mm | ||
| 28.07 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |