PDP SEO Portlet

1871200000

Conn Spring Cage 13 POS 3.81mm Solder RA Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1871200000
Secondary Manufacturer Part#: 1871200000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Right Angle
Copper Alloy
Tin
Black
290
Through Hole
3.8100 mm
14.3 mm
49.92 x 14.3 x 8.5 mm
8.5 mm
49.92 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:11  Mult:11  
USD $:
11+
$2.91796
22+
$2.872
44+
$2.82604
88+
$2.78008