PDP SEO Portlet

1870200000

Conn Spring Cage 8 POS 5mm Solder ST Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1870200000
Secondary Manufacturer Part#: 1870200000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Straight
Copper Alloy
Tin
Black
290
Through Hole
5.0000 mm
8.5 mm
39.2 x 8.5 x 14.3 mm
14.3 mm
39.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14  Mult:14  
USD $:
14+
$1.90863
28+
$1.88035
56+
$1.85208
112+
$1.8238
224+
$1.79553