PDP SEO Portlet

1870010000

Conn Spring Cage 12 POS 3.81mm Solder ST Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1870010000
Secondary Manufacturer Part#: 1870010000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Straight
Copper Alloy
Tin
Black
290
Through Hole
3.8100 mm
8.5 mm
46.11 x 8.5 x 14.3 mm
14.3 mm
46.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$2.86348
24+
$2.82106
48+
$2.77864
96+
$2.73622
192+
$2.6938