PDP SEO Portlet

1861220000

Cable Assembly Sensor/Actuator 0.5m 4POS M12 Circular PIN

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1861220000
Secondary Manufacturer Part#: 1861220000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 m
Sensor/Actuator
4POS M12 Circular
Brass
Gold
Pin
Gold
-30 to 90 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.7966
10+
$8.66628
30+
$8.53596
50+
$8.40564
100+
$8.27532