PDP SEO Portlet

1861190000

Cable Assembly Sensor/Actuator 0.5m 4POS M16 Circular SKT

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1861190000
Secondary Manufacturer Part#: 1861190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 m
Sensor/Actuator
4POS M16 Circular
Brass
Gold
Receptacle
Gold
-30 to 90 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.3673
10+
$8.24334
30+
$8.11938
50+
$7.99542
100+
$7.87146