1851250000
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Bronze | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| 5.0800 mm | ||
| 45.36 x 18.9 mm | ||
| 18.9 mm | ||
| 45.36 mm | ||
| Screw | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |