PDP SEO Portlet

1847220000

Conn Terminal Block M 18 POS 5.08mm Screw ST Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1847220000
Secondary Manufacturer Part#: 1847220000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Plug
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: