PDP SEO Portlet

1846310000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1846310000
Secondary Manufacturer Part#: 1846310000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Plug
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$8.46464
48+
$8.33923
96+
$8.21383
192+
$8.08843
384+
$7.96303