PDP SEO Portlet

1846220000

Conn Terminal Block M 3 POS 5.08mm Screw RA Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1846220000
Secondary Manufacturer Part#: 1846220000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Bronze
Tin
Plug
Orange
5.0800 mm
22.3 mm
25.24 x 22.3 x 15.2 mm
15.2 mm
25.24 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$2.56392
144+
$2.52594
288+
$2.48795
432+
$2.44997
576+
$2.41198