1846200000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Tin | ||
| Plug | ||
| Orange | ||
| Tin | ||
| DIN Rail | ||
| 24 POS | ||
| 1 | ||
| 5.0800 mm | ||
| 42.5 mm | ||
| 123.92 x 42.5 x 42.9 mm | ||
| 42.9 mm | ||
| 123.92 mm | ||
| Terminal Block | ||
| 26 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |