PDP SEO Portlet

1846180000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1846180000
Secondary Manufacturer Part#: 1846180000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Plug
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$14.2101
10+
$13.99958
20+
$13.78906
40+
$13.57854
80+
$13.36802